
RF Solutions QAM-RX2-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 4.5mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -105dBm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions QAM-RX2-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
