Mod Rcvr Am Super Heterdyne
RF Solutions QAM-RX3-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 6mA |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -108dBm |
| RoHS | Compliant |
No datasheet is available for this part.