
RF Solutions QAM-TX2-433 technical specifications.
| Package/Case | Module |
| Data Rate | 3Kbps |
| Frequency | 433MHz |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 18mA |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions QAM-TX2-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.