
RF Solutions QAM-TX3-433 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 12.5mA |
| Data Rate | 3Kbps |
| Frequency | 433.92MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions QAM-TX3-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
