
RF Solutions RF600D technical specifications.
| Package/Case | DIP |
| Height | 1.42mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 700uA |
| Thickness | 3.94mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF600D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
