
RF SOLUTIONS RF600D-SO IC, SM DECODER KEELOQ
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 2.39mm |
| Length | 11.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 700uA |
| Width | 7.59mm |
| RoHS | Compliant |
