
RF SOLUTIONS RF600E IC, ENCODER KEELOQ, DIP8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RF Solutions RF600E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 9.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 700uA |
| Thickness | 3.3mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF600E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
