
The RF600E-SO is a surface mount RF IC packaged in a SOIC-8 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6.6V. The device has a maximum supply current of 700uA and is available in a cut strip packaging format.
RF Solutions RF600E-SO technical specifications.
| Package/Case | SOIC |
| Height | 1.42mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Cut Strip |
| Reach SVHC Compliant | No |
| Supply Current | 700uA |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
