
RF Solutions RF803D technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Length | 9.78mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF803D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
