
Encoder/Decoder 6-Pin SOT-23
Sign in to ask questions about the RF Solutions RF803E-SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions RF803E-SO technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Length | 3.1mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 645uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF803E-SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
