The RFM95W-868S2 is a high-performance LoRa transceiver module based on the Semtech SX1276 chip, specifically optimized for the 868MHz ISM band. It features LoRa spread spectrum technology which provides ultra-long range communication and high interference immunity while minimizing current consumption. The module supports multiple modulation schemes including LoRa, FSK, GFSK, MSK, GMSK, and OOK, and is designed for applications such as automated meter reading, home automation, and industrial monitoring.
RF Solutions RFM95W-868S2 technical specifications.
| Operating Frequency | 868MHz |
| Modulation Technique | LoRa, FSK, GFSK, MSK, GMSK, OOK |
| Receiver Sensitivity | -148dBm |
| Maximum Output Power | +20dBm |
| Supply Voltage Range | 1.8 to 3.7V |
| Interface Type | SPI |
| Current Consumption (RX) | 10.3mA |
| Current Consumption (TX) | 120mA |
| Data Rate | 300kbps |
| Operating Temperature Range | -20 to +70°C |
| Module Dimensions | 16 x 16 x 1.8mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for RF Solutions RFM95W-868S2 to view detailed technical specifications.
No datasheet is available for this part.