
The SMARTALPHA-433 module is a 433MHz RF transceiver designed for wireless communication applications. It operates within a supply voltage range of 2.3V to 3.6V and can withstand temperatures between -20°C and 80°C. The module has a receiving current of 13mA and a transmitting current of 24mA. It features a data rate of 86.2Kbps and a sensitivity of -110dBm. The SMARTALPHA-433 is available in a bulk packaging option and is suitable for through-hole mounting.
Sign in to ask questions about the RF Solutions SMARTALPHA-433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions SMARTALPHA-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 13mA |
| Current - Transmitting | 24mA |
| Data Rate | 86.2Kbps |
| Frequency | 433MHz |
| Length | 23.7mm |
| Max Frequency | 439.7MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -110dBm |
| Supply Current | 24mA |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions SMARTALPHA-433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
