
The RF Solutions ZULU-868 is a module-based RF transceiver with a data rate of 256Kbps and a maximum frequency of 888MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.2V and 3.6V. The module has a supply current of 100mA and is available in a module package with dimensions of 25mm in length, 11mm in width, and 1mm in height.
Sign in to ask questions about the RF Solutions ZULU-868 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RF Solutions ZULU-868 technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Height | 1mm |
| Length | 25mm |
| Max Frequency | 888MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions ZULU-868 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.