
Modem Module 56Kbps Radio
RF Solutions ZULU-M-ARDUINO technical specifications.
| Package/Case | Module |
| Data Rate | 38.4Kbps |
| Frequency | 915MHz |
| Max Frequency | 868MHz |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Zulu |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ZULU-M-ARDUINO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
