Sign in to ask questions about the Rf360 B39162B3400U410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rf360 B39162B3400U410 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B3400U410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.