Duplexer, 1602MHz(Tx), 1575MHz(Rx), ROHS COMPLIANT, SMD, QCC10G, 10 PIN
Rf360 B39162B3518H910 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.5 |
| Length | 3 |
| Height | 0.98 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.