SMD SAW filter, 1 function, operating from -40°C to 105°C. Features a center frequency of 1582.47MHz and a compact package measuring 1.1mm width, 1.4mm length, and 0.4mm height. This passive component is designed for signal filtering applications.
Sign in to ask questions about the Rf360 B39162B4348P810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rf360 B39162B4348P810 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B4348P810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.