SAW Filter, 1 Function(s), 1585.65MHz, ROHS COMPLIANT, SMD, QCS5I, 5 PIN
Rf360 B39162B9474P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.