Duplexer, 1960MHz(Tx), 1842.5MHz(Rx), ROHS COMPLIANT, SMD, 10 PIN
Rf360 B39202B9836P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.4 |
| Length | 1.8 |
| Height | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.