SAW filter for signal processing, featuring a single function and operating at 2442MHz. Designed for a wide temperature range from -30°C to 85°C. Compact package dimensions of 1.1mm length, 0.9mm width, and 0.7mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rf360 B39242B8857L210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 0.9 |
| Length | 1.1 |
| Number of Functions | 1 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rf360 B39242B8857L210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.