Duplexer, 836.5MHz(Tx), 881.5MHz(Rx), ROHS COMPLIANT, SMD, 9 PIN
Rf360 B39881B7670A710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 2 |
| Length | 2.5 |
| Height | 0.68 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.