
Diode Rectifier Bridge Single 800V 1A 4-Pin RB-15 Box
Sign in to ask questions about the RFE International 1W08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International 1W08 technical specifications.
| Package/Case | RB-15 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 4.01 |
| Seated Plane Height (mm) | 4.01 |
| Package Diameter (mm) | 9.09 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International 1W08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.