Cap Ceramic Single Suppression X1/Y1 150pF 4000VAC Y5P 10% (10 X 8mm) Radial 9.5mm 125°C Bulk
RFE International 5SB151KT402A97B technical specifications.
| Capacitance | 150pF |
| Voltage | 4000VAC |
| Tolerance | 10% |
| AC Rated Voltage | 4000VAC |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 8mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X1/Y1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.