
The W04 is a single phase bridge rectifier from RFE International. It is packaged in a 4-pin RB-15 through hole package with a seated plane height of 4.01mm. The device has a peak reverse repetitive voltage of 400V and a peak average forward current of 1.5A. It can handle a peak non-repetitive forward surge current of 30A and has a peak forward voltage of 1.1V. The W04 is suitable for use in a variety of applications where a single phase bridge rectifier is required.
Sign in to ask questions about the RFE International W04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International W04 technical specifications.
| Package/Case | RB-15 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 4.01 |
| Seated Plane Height (mm) | 4.01 |
| Package Diameter (mm) | 9.09 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 1.5A |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International W04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.