Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 250V, 5% +/-Tol,
RFE International CR25A-10K-J technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Series | CR |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.