
The DB101G is a single phase bridge rectifier with a peak reverse repetitive voltage of 50V and a peak average forward current of 1A. It features a peak forward voltage of 1.1V and a peak non-repetitive forward surge current of 50A. The device is mounted through a hole and packaged in a Case DB configuration. It is suitable for use in a variety of applications requiring a reliable and efficient rectification solution.
Sign in to ask questions about the RFE International DB101G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International DB101G technical specifications.
| Package Family Name | Case DB |
| Package/Case | Case DB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International DB101G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.