Diode Rectifier Bridge Single 100V 1A 4-Pin Case DB Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RFE International DB102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Case DB |
| Package/Case | Case DB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International DB102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.