Bridge Rectifier Diode, Schottky, 1A, 30V V(RRM),
Sign in to ask questions about the RFE International DB103S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International DB103S technical specifications.
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International DB103S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.