
The DB107G is a single phase bridge rectifier from RFE International. It has a peak reverse repetitive voltage rating of 1000V and a peak average forward current rating of 1A. The device can handle a peak non-repetitive forward surge current of 50A. The DB107G has a peak forward voltage of 1.1V and a peak reverse current of 10uA. It is available in a Case DB package with a seated plane height of 3.3mm and a mounted height of 3.3mm.
Sign in to ask questions about the RFE International DB107G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International DB107G technical specifications.
| Package Family Name | Case DB |
| Package/Case | Case DB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International DB107G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.