Rectifier Diode, 1 Element, 0.005A, 6000V V(RRM),
RFE International FV5M-06 technical specifications.
| Max Operating Temperature | 135 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 6000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.