Rectifier Diode, 1 Element, 16A, 600V V(RRM)
RFE International GP1605 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.