Diode Rectifier Bridge Single 100V 4A
Checking distributor stock and pricing after the page loads.
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 4A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |