Diode Rectifier Bridge Single 50V 4A 4-Pin Case KBU Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RFE International KBU401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Case KBU |
| Package/Case | Case KBU |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 23.24 |
| Package Width (mm) | 6.86 |
| Package Height (mm) | 18.54 |
| Seated Plane Height (mm) | 18.54 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 4A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International KBU401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.