The KBU405 is a single-phase bridge rectifier from RFE International. It has a peak reverse repetitive voltage rating of 600V and a peak average forward current rating of 4A. The device can handle a peak non-repetitive forward surge current of up to 200A. The KBU405 is available in a 4-pin Case KBU package, which is suitable for through-hole mounting. The device is designed for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RFE International KBU405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Case KBU |
| Package/Case | Case KBU |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 23.24 |
| Package Width (mm) | 6.86 |
| Package Height (mm) | 18.54 |
| Seated Plane Height (mm) | 18.54 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 4A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International KBU405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.