The MA1206XR685K250R is a 1206 surface mount ceramic capacitor with a capacitance of 6.8uF and a voltage rating of 25VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and has a ceramic chip case style. The termination style is pad and the construction is suitable for high mounting density, high voltages, and miniature size applications.
RFE International MA1206XR685K250R technical specifications.
| Capacitance | 6.8uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Mounting Density|High Voltages|Miniature Size|Nickel Barrier Termination |
| Height | 1.85(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RFE International MA1206XR685K250R to view detailed technical specifications.
No datasheet is available for this part.