BRIDGE RECTIFIER,1-PHASE FULL-WAVE,400V V(RRM),BR-3W
Sign in to ask questions about the RFE International SB254W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SB254W technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RFE International SB254W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.