The SBT604 is a single phase bridge rectifier from RFE International. It has a peak reverse repetitive voltage of 400V and a peak average forward current of 6A. The device can handle a peak non-repetitive forward surge current of 200A. The SBT-6 package is a through hole mount type with a seated plane height of 6.35mm. Operating temperature range is not specified.
Sign in to ask questions about the RFE International SBT604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SBT604 technical specifications.
| Package Family Name | SBT-6 |
| Package/Case | SBT-6 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 15.24 |
| Package Height (mm) | 6.35 |
| Seated Plane Height (mm) | 6.35 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 6A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International SBT604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.