The SBT606 is a single phase bridge rectifier with a peak reverse repetitive voltage of 800V and a peak average forward current of 6A. It features a peak non-repetitive forward surge current of 200A and a peak forward voltage of 1.11V at 3.0A. The device is packaged in a SBT-6 package with a seated plane height of 6.35mm and a pin count of 4. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RFE International SBT606 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SBT-6 |
| Package/Case | SBT-6 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 15.24 |
| Package Height (mm) | 6.35 |
| Seated Plane Height (mm) | 6.35 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 6A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International SBT606 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.