SMBJ48A is a unidirectional surface-mount transient voltage suppressor diode in the SMB DO-214AA package. It is rated for 48 V working standoff voltage with a breakdown voltage range of 53.3 V to 58.9 V. The device provides a maximum clamping voltage of 77.4 V and a peak pulse current of 6.4 A in the SMB package. It is specified for operation from -55 °C to 150 °C and has a maximum reverse leakage current of 5 µA at the rated standoff voltage.
Sign in to ask questions about the RFE International SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SMBJ48A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.