Unidirectional Transient Voltage Suppressor Diode offering a 12V reverse standoff voltage. Features a nominal breakdown voltage of 14V and a maximum clamping voltage of 19.9V. Designed for effective transient voltage suppression.
Sign in to ask questions about the RFE International SMCJ12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SMCJ12A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMCJ12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.