Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 130V. Features a nominal breakdown voltage of 152V and a maximum clamping voltage of 209V. Designed for transient voltage suppression applications.
RFE International SMCJ130A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 152 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMCJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.