Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 15V. Features a nominal breakdown voltage of 17.6V and a maximum clamping voltage of 24.4V. This diode type is designed for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RFE International SMCJ15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SMCJ15A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMCJ15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.