Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional
Sign in to ask questions about the RFE International SMCJ20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RFE International SMCJ20 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Clamping Voltage-Max | 35.8 |
| Breakdown Voltage-Nom | 24.65 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMCJ20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.