Sign in to ask questions about the Rfmd CGA-0116Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd CGA-0116Z technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 150mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd CGA-0116Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
