Rfmd NBB-310-T1 technical specifications.
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Noise Figure | 4.9dB |
| Operating Supply Current | 50mA |
| P1dB | 14.5dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NBB-310-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.