Sign in to ask questions about the Rfmd NLB-400-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rfmd NLB-400-T1 technical specifications.
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Noise Figure | 4.1dB |
| Operating Supply Current | 47mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rfmd NLB-400-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
