Rfmd RF3377 technical specifications.
| Package/Case | SOT-89 |
| Gain | 15.5dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
