
RFMD RF3826 AMP, RF, 30-2500MHZ, 9W, 28V, LC SO8
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Gain | 12dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
