Rfmd RF3931 technical specifications.
| Gain | 14dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Rfmd RF3931 to view detailed technical specifications.
No datasheet is available for this part.