
The RF3932 is a 14dB RF amplifier with a maximum operating frequency of 3.5GHz and a minimum operating frequency of 0Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 48V. The amplifier has a supply current of 220mA. It is available in a CSMD package quantity of 50, packaged in bulk.
Rfmd RF3932 technical specifications.
| Package/Case | CSMD |
| Gain | 14dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Supply Current | 220mA |
| Test Frequency | 2.14GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd RF3932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
